Low

75 ohm BNC Right Angled Panel Mount Socket, DC to 2GHz, White - PCB Termination - 

1-1478032-0

1-1478032-0 - 75 ohm BNC Right Angled Panel Mount Socket, DC to 2GHz, White - PCB Termination

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1478032-0
Order Code:
CN10184
Catalogue page:
  CPCC/1489

Product Overview

The 1-1478032-0 is a white right-angle PCB-mount BNC elbow Jack with gold-plated brass contacts, polyethylene dielectric and nickel-plated zinc body and standard profile. The standard ZDC RF connector allows quicker connects and disconnects and it provides bayonet locking coupling mechanism and compatible with RG cable and hex-crimp termination.
  • Meets MIL-C-39012 and MIL-STD348A requirements
  • 75R Impedance
  • 500V Voltage rating
  • 5000MR Insulation resistance
  • -55 to +85°C Temperature range

Applications

RF Communications, Aerospace, Defence, Military, Industrial

Product Information

:
BNC Coaxial
:
Right Angle Jack
:
Solder
:
75ohm
:
-
:
Brass
:
Gold Plated Contacts
:
2GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 21/05/18

Contact me when back in stock

£1.58 ( £1.90  Inc. VAT) £ 1.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.58 (£1.90)
10 + £1.35 (£1.62)
50 + £1.06 (£1.27)
100 + £0.95 (£1.14)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews