Low

BNC Plug to 2x BNC Sockets Tee Adaptor, 50 ohm - 

5-1634532-1

5-1634532-1 - BNC Plug to 2x BNC Sockets Tee Adaptor, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1634532-1
Order Code:
CN10192
Catalogue page:
  CPCC/1489

Product Overview

The 5-1634532-1 from TE Connectivity is a BNC T adapter.
  • Impedance is 50 ohm
  • Brass with gold plated contacts
  • Zinc alloy body material

Applications

Industrial, RF Communications, Communications & Networking

Product Information

:
BNC Coaxial
:
Tee Adapter
:
BNC
:
Plug
:
BNC
:
Jack, Jack
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

304 In stock

304 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.26 ( £1.51  Inc. VAT) £ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.26 (£1.51)
10 + £1.18 (£1.42)
50 + £1.12 (£1.34)
100 + £1.03 (£1.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews