Low

BNC Socket to BNC Socket Adaptor, 50 ohm - 

5-1634534-1

5-1634534-1 - BNC Socket to BNC Socket Adaptor, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1634534-1
Order Code:
CN10195
Catalogue page:
  CPCC/1489

Product Overview

The 5-1634534-1 from TE Connectivity is a straight BNC jack to jack adapter.
  • Impedance is 50 ohm
  • Phosphor bronze with gold plated contacts
  • Zinc alloy body material

Applications

Industrial, RF Communications, Communications & Networking

Product Information

:
BNC Coaxial
:
Straight Adapter
:
BNC
:
Jack
:
BNC
:
Jack
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

398 In stock

398 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on Feb 11, 2018

£1.09 ( £1.31  Inc. VAT) £ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.09 (£1.31)
10 + £0.91 (£1.09)
50 + £0.80 (£0.96)
100 + £0.74 (£0.89)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews