Low
75 ohm BNC Crimp Plug - RG59 Cable -
1-1337429-0
- Manufacturer:
- MA-COM - TE CONNECTIVITY MA-COM - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337429-0
- Order Code:
- CN00775
- Catalogue page:
- CPCC/1491
Product Information
- :
- BNC Coaxial
- :
- Crimp
- :
- 75ohm
- :
- Brass
- :
- Silver Plated Contacts
- :
- -
- :
- Cable Mount
60 In stock
60 in stock ready for despatch (UK stock)
£2.25
(
£2.70
Inc. VAT)
£
2.70
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £2.25 (£2.70) |
10 + | £2.14 (£2.57) |
50 + | £2.00 (£2.40) |
100 + | £1.87 (£2.24) |
Filter Tool