Low

RAYCHEM - TE CONNECTIVITY  5811808  CABLE MARKER, Z7 8 GRA

RAYCHEM - TE CONNECTIVITY 5811808
Manufacturer Part No:
5811808
Order Code:
CB06174

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An expandable gusset cable marker manufactured in plasticised PVC. The expanding gusset allows one marker to span a wide range of diameters.
  • Maximum operating temperature 100°C
  • Supplied in packs of 100

Product Information

Marker Type:
Legend:
8
Legend Colour:
Marker Colour:
Marker Dimensions:
Cable Diameter Max:
3.2mm
Cable Diameter Min:
2mm
Marker Material:
Product Range:
Material:
PVC
Colour:
Black on Grey
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39162000
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.