Low

50 ohm BNC Crimp Plug, DC to 4GHz - RG58C/U Cable - 

5-1634500-2

5-1634500-2 - 50 ohm BNC Crimp Plug, DC to 4GHz - RG58C/U Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1634500-2
Order Code:
CN10202
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1488
See all Technical Docs

Product Overview

The 5-1634500-2 is a straight cable-mount mini BNC Plug with gold-plated brass contacts, polymethylpentene dielectric and nickel-plated zinc body. The plug is compatible with the RG58 cable and crimp termination. The standard ZDC RF connector allows quicker connects and disconnects than standard threaded interfaces and it provides bayonet locking coupling mechanism.
  • Meets MIL-C-39012 and MIL-STD348A requirements
  • 50R Impedance
  • 500V Voltage rating
  • 5000MR Insulation resistance
  • -55 to +85°C Temperature range

Applications

RF Communications, Medical, Sensing & Instrumentation, Industrial

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
Belden 9907, KX15, RG58C/U, RG141A/U, RG303/U, URM43, URM76
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

184 In stock

184 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£1.44 ( £1.73  Inc. VAT) £ 1.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.44 (£1.73)
10 + £1.23 (£1.48)
50 + £0.95 (£1.14)
100 + £0.80 (£0.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews