Low

50 ohm BNC Panel Mount Socket, DC to 4GHz - Solder Termination - 

5-1634523-1

5-1634523-1 - 50 ohm BNC Panel Mount Socket, DC to 4GHz - Solder Termination

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1634523-1
Order Code:
CN10173
Product Range
ZDC Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1488
See all Technical Docs

Product Overview

The 5-1634523-1 from TE Connectivity is a BNC bulkhead socket front mount connector.
  • Nominal impedance of 50 ohm
  • Maximum VSWR is 1.15 at 2GHz
  • Phosphor bronze with gold plated contacts
  • Temperature rating is -55°C to 85°C
  • Body material is zinc
  • Interface meets MIL STD348A standard

Applications

Industrial, RF Communications, Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information

:
BNC Coaxial
:
Straight Bulkhead Jack
:
Solder
:
50ohm
:
-
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Panel Mount
:
ZDC Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

56 In stock

56 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

300 will be available for delivery on May 8, 2018

£1.08 ( £1.30  Inc. VAT) £ 1.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.08 (£1.30)
10 + £0.97 (£1.16)
50 + £0.87 (£1.04)
100 + £0.73 (£0.88)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews