Low

Jack, F Bulkhead 75R RG59B/U - 

5-1814826-1

5-1814826-1 - Jack, F Bulkhead 75R RG59B/U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1814826-1
Order Code:
CN11110
Product Range
F Series and G Series

Product Overview

The 5-1814826-1 is a crimp F-type Straight Jack for use with 9291 Belden, KX25, KX52, KX53, KX6A, RG140, RG210, RG59B, RG62A and URM90 RF coaxial cables. It has nickel-plated brass body with tin-plated brass centre contact and a polypropylene insulator.

Applications

RF Communications, Industrial

Product Information

:
F Coaxial
:
Straight Bulkhead Jack
:
Crimp
:
75ohm
:
Belden 9291, KX25, KX52, KX53, KX6A, RG59B/U, RG62A/U, RG140/U, RG210/U, URM90
:
Phosphor Bronze
:
Tin Plated Contacts
:
2GHz
:
Cable Mount
:
F Series and G Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.33 ( £1.60  Inc. VAT) £ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.33 (£1.60)
10 + £1.23 (£1.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews