Low

TE CONNECTIVITY  V23130C2421A431  RELAY, BATTERY DISCONNECT, 24V

TE CONNECTIVITY V23130C2421A431

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The V23130C2421A431 is a disconnect Switch BDS-A (latching) with DC coil. 1 form X, 1 NO DM, AgSnO2 contact with standard version. Typical applications such as preheating systems, battery disconnection to prevent fire caused by short circuits during an accident, dual battery applications provide the start reliability by a separate starter battery, seasonal, service and transport deactivation, high current switching, energy management, battery coupling.
  • Connector and screw terminal type
  • Electrically settable and resettable ON/OFF bistable device
  • High peak current carrying capability up to 1500A
  • -40 to 120°C Ambient temperature range

Product Information

Product Range:
BDS-A Series
Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
190A
Relay Mounting:
Panel
Relay Terminals:
Screw
Contact Voltage DC Nom:
24V
Coil Resistance:
19.9ohm
Contact Material:
Silver Tin Oxide
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC;
  • Power Management
 
Related Categories

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.