Low

TECHAIR  TAN3107V4  14.1" Laptop Case with Triple Compartments, Grey

TECHAIR TAN3107V4
Manufacturer:
TECHAIR TECHAIR
Manufacturer Part No:
TAN3107V4
Order Code:
CS27042
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Stylish briefcase with contrasting lining, designed for screen sizes up to 14.1"
  • 3 Compartments with Techair protection
  • Showerproof 1680D Nylon material
  • Designed to be cable and document friendly
  • Adjustable and removable shoulder strap

Product Information

Carrying Case Material:
Nylon (Polyamide)
Case Colour:
External Height - Imperial:
-
External Height - Metric:
290mm
External Width - Imperial:
-
External Width - Metric:
400mm
External Depth - Imperial:
-
External Depth - Metric:
115mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Notebook case only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021219
Weight (kg):
1.29

Alternatives

Incline 14" Notebook Slimcase with Tablet Pocket, Black

WENGER SWISS GEAR

Carrying Case Material:Nylon (Polyamide), PET (Polyester); Case Colour:Black; External Depth - Imperial:1.97"; External Depth - Metric:50mm; External Height - Imperial:11.81"; External

2 in stock

Price for: Each

1+ £41.65 (£49.98)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.