Low

TECHAIR  TANZ0102V3  14.1" Classic Notebook Case, Black

TECHAIR TANZ0102V3
Technical Data Sheet (271.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Classic clam-style briefcase for notebooks. Designed for screen sizes up to 14.1".
  • Foam padded protection and lapstrap
  • 500D Polyester material with koskin trim
  • Additional pockets for accessories
  • Adjustable and removable shoulder strap

Product Information

Carrying Case Material:
PET (Polyester)
Case Colour:
Black
External Height - Imperial:
-
External Height - Metric:
275mm
External Width - Imperial:
-
External Width - Metric:
370mm
External Depth - Imperial:
-
External Depth - Metric:
70mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Notebook case only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021219
Weight (kg):
.83

Alternatives

14.1" Laptop Case, Black

TECHAIR

Carrying Case Material:PET (Polyester); Case Colour:Black; External Depth - Imperial:2.76"; External Depth - Metric:70mm; External Height - Imperial:11.02"; External Height - Metric:280mm; E

4 in stock

Price for: Each

1+ £11.61 (£13.932) 3+ £10.73 (£12.876)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.