Low

TECHAIR  TANZ0116V2  11.6" Notebook Case, Grey

TECHAIR TANZ0116V2
Technical Data Sheet (243.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Top loading case for netbooks and tablets
  • Designed for screen sizes up to 11.6"
  • Main compartment is foam cushioned
  • Durable 600D polyester material
  • Adjustable and detachable shoulder strap

Product Information

Carrying Case Material:
PET (Polyester)
Case Colour:
External Height - Imperial:
External Height - Metric:
225mm
External Width - Imperial:
External Width - Metric:
330mm
External Depth - Imperial:
External Depth - Metric:
50mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Case and shoulder strap

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
42021219
Weight (kg):
.335

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.