Low

TENMA  72-1016  3.75 Digit Bench Top Digital Multimeter with RS232 and USB Connectivity

TENMA 72-1016

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A bench top DMM with true RMS measurement of AC signals and LED display.
  • 5,999 count LCD display
  • Backlit, full icon display
  • Fused 10A measuring range
  • Autoranging
  • True RMS measurement with 100kHz bandwidth
  • Diode, Continuity and Transistor tests
  • Max/Min mode and data hold
  • Low battery display and sleep mode
  • Connect to PC via RS232
  • Powered by mains lead or 6x C batteries
Batteries not included

Product Information

DMM Functions:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
60Mohm
DMM Connectivity:
RS232, USB
No. of Digits:
3.8
Warranty:
-
Product Range:
-
Plug Type:
Euro, UK
Capacitance Measuring Range:
6nF to 6mF
Voltage Measuring Range DC:
600mV to 1kV
Temperature Measuring Range:
-40°C to +1000°C
Voltage Measuring Range AC:
600mV to 1kV
Current Measuring Range DC:
600µA to 10A
External Depth:
240 mm
Current Measuring Range AC:
600µA to 10A
Display Count:
5999
External Width:
310 mm
DMM Type:
Bench
Weight:
2.2 kg
Ranging:
Auto, Manual
DMM Response Type:
True RMS
External Length / Height:
105 mm
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Test leads, UK and Euro power leads, user manual, temperature probe, crocodile clips, multi-purpose test socket, RS232C interface cable and communications software.

Notes

Batteries not included

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90303100
Weight (kg):
3.54