Low

TENMA  72-8355  POWER SUPPLY, MULTI RANGE 80W OUTPUT

TENMA 72-8355

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Single output - 3 voltage/current ranges (16V-5A, 27V-3A, 36V-2.2A)
  • Variable voltage and current
  • Switch mode technology for improved operating efficiency
  • Low ripple and noise
  • Compact ergonomic design occupies a small bench area

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
36V
Output Current Min:
0A
Output Current Max:
5A
Power Rating:
80W
Supply Voltage Min:
100VAC
Supply Voltage Max:
240VAC
Warranty:
-
Product Range:
-
Plug Type:
-
Width:
50.8 mm
Length:
330.2 mm
Height:
127 mm
Output Voltage - Output 2:
27.6 V
Output Voltage - Output 3:
36.8 V
Input Voltage:
100V AC to 240V AC
Efficiency:
80 %
Output Current - Output 2:
3 A
Supply Voltage:
230 V
Output Current - Output 3:
2.2 A
External Depth:
330 mm
External Width:
54 mm
Weight:
1.9 kg
Output Current:
5 A
Approval Bodies:
CE
External Length / Height:
127 mm
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage V AC:
90 V
Output Voltage:
16.4 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
1.9

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.