Low

TENMA  TEN01020  CALIBRATOR, VOLT/MA

TENMA TEN01020

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Portable instrument for calibrating process devices and measuring process signals
  • Adjustable 0-24mA current source
  • Adjustable 0-10V DC voltage source
  • 24V loop supply with simultaneous current measurement
  • 88888 count LCD display
  • Measure loop current and process voltages frm PLCs etc.
  • DC voltage resolution: 0.01mV ±0.2% +2d (100mV); 1mV ±0.2% +2d (10V)
  • DC current resolution: 0.001mA ±0.015% +2d (24mA)
  • Loop power: 24V ±10%
  • Power: 9V PP3
  • Dimensions (WxHxD): 89x190x42mm
  • Weight: 350g

Product Information

Calibration Type:
Current, Voltage
External Height:
190mm
External Width:
89mm
External Depth:
42mm
Accuracy:
VDC(100mV, 10V):0.02%+2d, mADC(24mA):0.015%+2d
Weight:
350g
Operating Temperature Min:
Operating Temperature Max:
Product Range:
External Length / Height:
190 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Calibrator, manual, test leads, battery and aluminium carry case

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90303310
Weight (kg):
1.26

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.