Low

TEXAS INSTRUMENTS  CC2650STK  SensorTag Development Kit based on CC2650 2.4GHz Bluetooth System on Chip New

TEXAS INSTRUMENTS CC2650STK
TEXAS INSTRUMENTS CC2650STK
Manufacturer Part No:
CC2650STK
Order Code:
SC14640
TEXAS INSTRUMENTS CC2650STK
TEXAS INSTRUMENTS CC2650STK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

SimpleLink multi-standard 2.4 GHz wireless MCU with code compatibility across Bluetooth Smart, 6LoWPAN, ZigBee and ZigBee RF4CE by downloading the corresponding protocol stack
  • CC2650 ultra low power Wireless MCU
  • SmartRF06EB with integrated debugger, sensors and easy access to all IOs
  • Preprogrammed packet error rate test for range testing
  • Bluetooth low energy stack
  • ZigBee stack
  • TI-RTOS
  • CC26xxWare
  • Supported by CCS and IAR Embedded Workbench
The kit contains ESD sensitive components. Handle with care to prevent permanent damage.

Product Information

Kit Application Type:
Sensor
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2650
Kit Contents:
Simplelink Bluetooth Smart SensorTag CC2650, CR2032 Battery, Quick Start Guide
Application Sub Type:
Bluetooth
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Medical
  • Consumer Electronics
  • Hobby & Education
  • Portable Devices
  • Sensing & Instrumentation

Contents

CC2650 SensorTag with enclosure, CR2032 Battery, Screw (for the enclosure), Quick Start Guide.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733020
 
3091
Weight (kg):
.068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.