Low

TEXAS INSTRUMENTS  CC3200-LAUNCHXL  LAUNCHPAD CC3200 SIMPLELINK WIFI ON CHIP

TEXAS INSTRUMENTS CC3200-LAUNCHXL
Manufacturer Part No:
CC3200-LAUNCHXL
Order Code:
SC13707
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CC3200 device is a wireless MCU that integrates a high-performance ARM Cortex-M4 MCU and peripherals allowing customers to develop an entire application with a single IC. CC3200 includes an M4 Core running at 80MHz with flash memory options up to 1MB and RAM options up to 256KB providing flexibility to match your end application.
  • On-chip ARM Cortex M4 80MHz processor allows custom APIs to be done on-chip
  • 802.11 b/g/n Station with fully integrated auto-calibrated radio, baseband, and MAC
  • Advanced Wi-Fi connection manager with no host processor involvement
  • 2xUART, 2xSPI, camera, audio, I2C, 4-ch 12-bit ADC, 4 timers, 16-bit PWM, 27 GPIOs
  • Wi-Fi network processor with on-chip WLAN and TCP/IP stacks
  • Embedded Crypto engine with 256-bit encryption, secure boot, WPA personal and enterprise security
  • Integrated DC-to-DC with a wide-range single supply

Product Information

Silicon Core Number:
-
Kit Contents:
CC3200 Launchpad and USB Cable
Silicon Manufacturer:
Texas Instruments
Kit Application Type:
Wireless Development
Application Sub Type:
WiFi
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking
  • Building Automation
  • Security
  • Metering

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.115

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.