Low

4000 CMOS, 4012, DIP14, 18V - 

CD4012BE

CD4012BE - 4000 CMOS, 4012, DIP14, 18V
CD4012BE - 4000 CMOS, 4012, DIP14, 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4012BE
Order Code:
SC08639
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3312
See all Technical Docs

Product Overview

The CD4012BE is a CMOS dual 4-input NAND Gate provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. Meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of "B" series CMOS devices".
  • Propagation delay time = 60ns (typ.) at CL = 50pF, VDD = 10V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V
  • 100% Tested for quiescent current at 20V

Applications

Signal Processing

Product Information

:
CD4012
:
NAND
:
6.8mA
:
4
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4012
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.31 ( £0.37  Inc. VAT) £ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.31 (£0.37)
10 + £0.21 (£0.25)
100 + £0.12 (£0.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews