Low

TEXAS INSTRUMENTS  CD4046BE  IC, 4000 CMOS, 4046, DIP16, 18V

TEXAS INSTRUMENTS CD4046BE
Manufacturer Part No:
CD4046BE
Order Code:
SC12800
Product Range
CD4000 LOGIC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
  • Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
  • Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
  • Low frequency drift of 0.04%/°C at VDD = 10V
  • Supply voltage range from 3V to 18V
  • VCO inhibit control for ON-OFF keying and ultra low standby power consumption
  • Source follower output of VCO control input (demodulation output)
  • Standardized, symmetrical output characteristics
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range from -55°C to 125°C

Product Information

Frequency:
2.4MHz
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Product Range:
CD4000 LOGIC Series
PLL Case Style:
DIP
Packaging:
Each
No. of Pins:
16
MSL:
-
Operating Temperature Min:
-55
Operating Temperature Max:
125
PLL Type:
VCO
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.