Low

TEXAS INSTRUMENTS  CD4049UBE  IC, 4000 CMOS, 4049, DIP16, 18V

TEXAS INSTRUMENTS CD4049UBE
Manufacturer Part No:
CD4049UBE
Order Code:
SC12802
Product Range
CD4000 LOGIC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD4049UBE is a CMOS hex inverting buffer/converter in 16 pin DIP package. It features logic level conversion using single supply voltage (VCC). The input high level signal (VIH) can exceed VCC supply voltage when this device is used for logic level con...
  • High sink current for driving two TTL loads
  • High to low level logic conversion
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Supply voltage range from 3V to 18V
  • Operating temperature range -55°C to 125°C
This device is sensitive to ElectroStatic Discharge (ESD), follow proper IC handling procedures.

Product Information

Logic Family / Base Number:
CD4049
Logic Device Type:
Buffer, Inverting
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
CD4000
Logic IC Base Number:
4049
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667