Low
Buffer, Non Inv, 6 Channel, 16DIP -
CD4050BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4050BE
- Order Code:
- SC14745
- Product Range
- CD4000 LOGIC Series
Product Overview
The CD4050BE is a CMOS Hex non-inverting Buffer/Converter feature logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. These devices are intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads.
- High sink current for driving 2 TTL loads
- High-to-low level logic conversion
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Product Information
- :
- CD4050
- :
- Buffer, Non Inverting
- :
- DIP
- :
- 16Pins
- :
- 3V
- :
- 18V
- :
- CD4000
- :
- 4050
- :
- -55°C
- :
- 125°C
- :
- Each
- :
- CD4000 LOGIC Series
- :
- -
- :
- Yes
- :
- -
40 In stock
40 in stock ready for despatch (UK stock)
£0.39
(
£0.47
Inc. VAT)
£
0.47
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.39 (£0.47) |
10 + | £0.33 (£0.40) |
50 + | £0.24 (£0.29) |
100 + | £0.19 (£0.23) |
Filter Tool