Low

4000 CMOS, 4081, DIP14, 18V - 

CD4081BE

CD4081BE - 4000 CMOS, 4081, DIP14, 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4081BE
Order Code:
SC08715
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3312
See all Technical Docs

Product Overview

The CD4081BE AND gate provides the system designer with direct implementation of the AND function and supplement the existing family of CMOS gates.
  • Medium Speed Operation
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full temperature range: 100nA at 18 V and 25°C
  • Standardised, symmetrical output characteristics

Applications

Automation & Process Control, Clock & Timing, Consumer Electronics, Robotics

Product Information

:
CD4081
:
AND
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4081
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

51 In stock

51 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.30 ( £0.36  Inc. VAT) £ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.30 (£0.36)
10 + £0.21 (£0.25)
100 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews