Low

4000 CMOS, 4093, DIP14, 18V - 

CD4093BE

CD4093BE - 4000 CMOS, 4093, DIP14, 18V
CD4093BE - 4000 CMOS, 4093, DIP14, 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4093BE
Order Code:
SC08721
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3312
See all Technical Docs

Product Overview

CD4093BE consists of four Schmitt trigger circuits. Each circuit functions as a two input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive- and negative-going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt trigger action on each input with no external components
  • Hysteresis voltage typically 0.9 V at VDD = 5V and 2.3V at VDD = 10V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package temperature range, 100nA at 18V and 25°C

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development

Product Information

:
CD4093
:
NAND Schmitt Trigger
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4093
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

97 In stock

97 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.26 ( £0.31  Inc. VAT) £ 0.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.26 (£0.31)
10 + £0.20 (£0.24)
100 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews