Low

74HCT CMOS, 74HCT132, DIP14, 5.5V - 

CD74HCT132E

CD74HCT132E - 74HCT CMOS, 74HCT132, DIP14, 5.5V
CD74HCT132E - 74HCT CMOS, 74HCT132, DIP14, 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT132E
Order Code:
SC09014
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The CD74HCT132E is a high speed CMOS logic quad Schmitt-triggered 2-input NAND Gate. The device logic gates utilizes silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • Unlimited input rise and fall times
  • Exceptionally high noise immunity
  • 10ns Propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility

Applications

Aerospace, Defence, Military

Product Information

:
74HCT132
:
NAND Schmitt Trigger
:
4mA
:
2
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
74132
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.48 ( £0.58  Inc. VAT) £ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.48 (£0.58)
10 + £0.34 (£0.41)
100 + £0.14 (£0.17)
250 + £0.13 (£0.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews