Low
74HCT CMOS, 74HCT174, DIP16, 5.5V -
CD74HCT174E
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HCT174E
- Order Code:
- SC09022
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3313
Product Overview
The CD74HCT174E is a hex high speed CMOS edge triggered D-type Flip-flop with reset. It possess low power and speeds comparable to low power Schottky TTL circuits. It contains six master-slave flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR\ input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The HCT174 is functional as well as, pin compatible to the LS174.
- Buffered positive edge triggered clock
- Asynchronous common reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Product Information
Associated Products
7 In stock
7 in stock ready for despatch (UK stock)
£0.46
(
£0.55
Inc. VAT)
£
0.55
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.46 (£0.55) |
10 + | £0.36 (£0.43) |
100 + | £0.19 (£0.23) |
250 + | £0.18 (£0.22) |
Filter Tool