Low
Line Driver Quad RS422, SMD, 26LS31 -
DS26LS31CM
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DS26LS31CM
- Order Code:
- SC08399
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3317
Product Overview
The DS26LS31CM is a high-speed quad Differential-line Driver designed for digital data transmission over balanced lines. The DS26LS31 meets all the requirements of EIA Standard RS-422 and Federal Standard 1020. It is designed to provide unipolar differential drive to twisted-pair or parallel-wire transmission lines. The circuit provides an enable and disable function common to all four drivers. The driver features TRI-STATE outputs and logically ANDed complementary outputs. The inputs are all LS compatible and are all one unit load.
- 10ns Typical propagation delays
- 2ns Typical output skew
- Output short-circuit protection
- Complementary outputs
- Meets the requirements of EIA standard RS-422
- Pin Compatible with AM26LS31
- Available in military and commercial temperature range
Applications
Industrial, Aerospace, Defence, Military
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Product Information
4 In stock
4 in stock ready for despatch (UK stock)
£0.56
(
£0.67
Inc. VAT)
£
0.67
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.56 (£0.67) |
10 + | £0.46 (£0.55) |
Filter Tool