Low

Op Amp, Dual JFET, DIP8, 353 - 

LF353N

LF353N - Op Amp, Dual JFET, DIP8, 353

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF353N
Order Code:
SC07953
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The LF353N is a wide bandwidth dual JFET input Operational Amplifier with an internally trimmed input offset voltage (BI-FET II technology). this amplifier require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input device provides very low input bias and offset currents. This amplifier may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The device also exhibit low noise and offset voltage drift.
  • 10mV Internally trimmed offset voltage
  • 50pA Low input bias current
  • 10¹²R High input impedance
  • <=0.02% Low total harmonic distortion
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
4MHz
:
13V/µs
:
± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.99 ( £1.19  Inc. VAT) £ 1.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.99 (£1.19)
5 + £0.86 (£1.03)
100 + £0.62 (£0.74)
250 + £0.53 (£0.64)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews