Low
Op Amp, JFET Low Offset, DIP8, 411 -
LF411CN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LF411CN
- Order Code:
- SC07960
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3315
Product Overview
The LF411CN is a low offset low drift JFET input Operational Amplifier which requires low supply current yet maintains a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF411 is pin compatible with the standard LM741 allowing designers to immediately upgrade the overall performance of existing designs. This amplifier may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.
- 0.5mV Maximum internally trimmed offset voltage
- 7µV/°C Typical input offset voltage drift
- 50pA Low input bias current
- 0.01pA/√Hz Low input noise current
- 10¹²R High input impedance
- <=0.02% Low total harmonic distortion
Applications
Signal Processing, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Product Information
- :
- 1 Amplifier
- :
- 4MHz
- :
- 15V/µs
- :
- 10V to 36V
- :
- DIP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- Each
- :
- -
- :
- -
- :
- Yes
- :
- MSL 1 - Unlimited
Associated Products
55 In stock
55 in stock ready for despatch (UK stock)
£0.51
(
£0.61
Inc. VAT)
£
0.61
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.51 (£0.61) |
5 + | £0.43 (£0.52) |
Filter Tool