Low

5V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package - 

LM1117MP-5.0

LM1117MP-5.0 - 5V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MP-5.0
Order Code:
SC08314
Product Range
5V 800mA LDO Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The LM1117MP-5.0 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of 0°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
6.5V
:
15V
:
5V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Cut Tape
:
5V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

55 In stock

55 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.61 ( £0.73  Inc. VAT) £ 0.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.61 (£0.73)
10 + £0.51 (£0.61)
100 + £0.45 (£0.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews