Low

Voltage Regulator, LDO Adjustable +1.25/13.8V, 1117 - 

LM1117MP-ADJ

LM1117MP-ADJ - Voltage Regulator, LDO Adjustable +1.25/13.8V, 1117

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MP-ADJ
Order Code:
SC08267
Catalogue page:
  CPCC/3320

Product Overview

The LM1117MP-ADJ is a 800mA Low-dropout Linear Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117MP-ADJ is available in an adjustable version. The LM1117MP-ADJ offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%.
  • Current limiting and thermal protection
  • 0.2% (maximum) Line regulation
  • 0.4% Maximum load regulation
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
2.6V
:
15V
:
-
:
1.25V
:
13.8V
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.57 ( £0.68  Inc. VAT) £ 0.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.57 (£0.68)
10 + £0.53 (£0.64)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews