Low

Op Amp, Dual Compensated, 1458, DIP - 

LM1458N

LM1458N - Op Amp, Dual Compensated, 1458, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1458N
Order Code:
SC07978
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The LM1458N is a general purpose Dual Operational Amplifier. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0 to +70°C instead of -55 to +125°C.
  • No frequency compensation required
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • Low-power consumption
  • No latch up when input common mode range is exceeded

Applications

Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
1MHz
:
0.5V/µs
:
6V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

35 In stock

35 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.43 ( £0.52  Inc. VAT) £ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.43 (£0.52)
5 + £0.39 (£0.47)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews