Low

TEXAS INSTRUMENTS  LM2574M-5.0  SWITCHING REG 0.5A 5.0V, SMD, 2574

TEXAS INSTRUMENTS LM2574M-5.0
Manufacturer Part No:
LM2574M-5.0
Order Code:
SC10367
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM2574M-5.0 is a SIMPLE SWITCHER® 0.5A Step-down Voltage Regulator, monolithic integrated circuit provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. Requ...
  • Requires only 4 external components
  • 52kHz Fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
40V
DC / DC Converter IC Case:
SOIC
No. of Pins:
14Pins
Output Current:
500mA
Output Voltage Nom.:
5V
Switching Frequency:
63kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
MSL:
MSL 2A - 4 weeks
Automotive Qualification Standard:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001