Low

Switching Regulator 1A 5.0V, SMD, 2575 - 

LM2575S-5.0

LM2575S-5.0 - Switching Regulator 1A 5.0V, SMD, 2575

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2575S-5.0
Order Code:
SC08547
Catalogue page:
  CPCC/3320

Product Overview

The LM2575S-5.0 is a SIMPLE SWITCHER® 1A Step-down Voltage Regulator, monolithic integrated circuit provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575S-5.0 offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • 52kHz Fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • P+ Product enhancement tested

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
TO-263
:
5Pins
:
1A
:
5V
:
52kHz
:
125°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£2.17 ( £2.60  Inc. VAT) £ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.17 (£2.60)
10 + £2.11 (£2.53)
100 + £1.93 (£2.32)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews