Low

Switching Regulator 3A Adjustable, 2576, TO220-5 - 

LM2576T-ADJ

LM2576T-ADJ - Switching Regulator 3A Adjustable, 2576, TO220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2576T-ADJ
Order Code:
SC08540
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3320
See all Technical Docs

Product Overview

The LM2576T-ADJ is an adjustable output SIMPLE SWITCHER step down voltage regulator in 5 pin TO-220 package. This regulator is a monolithic integrated circuit that provides all active functions for a step down (buck) switching regulator. This regulator requires a minimum number of external components and features internal frequency compensation, fixed frequency oscillator. The LM2576 offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in some cases no heat sink is required. A standard series of inductors are optimized for use with LM2576 step down regulator. This feature greatly simplifies the design of switch mode power supplies. External shut down featuring 50µA (typical) standby current.
  • Adjustable output voltage from 1.23V to 37V
  • 3A output current
  • Wide input voltage range from 4V to 40V
  • Requires only 4 external components
  • 52KHz fixed frequency internal oscillator
  • TTL shutdown capability and low power standby mode
  • Excellent line and load regulation
  • High efficiency up to 77%
  • Thermal shutdown and current limit protection
  • Operating temperature range -40°C to 125°C

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
1Outputs
:
TO-220
:
5Pins
:
3A
:
1.23V
:
37V
:
52kHz
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£2.69 ( £3.23  Inc. VAT) £ 3.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.69 (£3.23)
10 + £2.46 (£2.95)
100 + £2.12 (£2.54)
250 + £2.04 (£2.45)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews