Low

Switching Regulator 3A 12V, 2585, TO220-5 - 

LM2585T-ADJ

LM2585T-ADJ - Switching Regulator 3A 12V, 2585, TO220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2585T-ADJ
Order Code:
SC08551
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3320
See all Technical Docs

Product Overview

The LM2585T-ADJ is a SIMPLE SWITCHER® Step-up Wide Vin Flyback Regulator designed for flyback, step-up (boost) and forward converter applications. The device is available in adjustable output voltage version and requiring a minimum number of external components. The power switch is a 3A NPN device that can stand-off 65V. Protecting the power switch are current and thermal limiting circuits and an under-voltage lockout circuit. This IC contains a 100kHz fixed-frequency internal oscillator that permits the use of small magnetics. Other features include soft-start mode to reduce in-rush current during start up, current mode control for improved rejection of input voltage and output load transients and cycle-by-cycle current limiting. An output voltage tolerance of ±4%, within specified input voltages and output load conditions, is specified for the power supply system.
  • Requires few external components
  • Family of standard inductors and transformers
  • Current-mode operation for improved transient response, line regulation and current limit
  • Internal soft-start function reduces in-rush current during start-up
  • Output transistor protected by current limit, under-voltage lockout and thermal shutdown
  • System output voltage tolerance of ±4% maximum over line and load conditions

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Boost, Flyback
:
4V
:
40V
:
1Outputs
:
TO-220
:
5Pins
:
3A
:
1.23V
:
60V
:
100kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£5.01 ( £6.01  Inc. VAT) £ 6.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.01 (£6.01)
10 + £4.68 (£5.62)
100 + £4.34 (£5.21)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews