Low

Switching Regulator 3A Adjustable, 2596, TO220-5 - 

LM2596T-ADJ

LM2596T-ADJ - Switching Regulator 3A Adjustable, 2596, TO220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2596T-ADJ
Order Code:
SC08554
Catalogue page:
  CPCC/3320

Product Overview

The LM2596T-ADJ is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This regulator is available in an adjustable output version and requiring a minimum number of external components, this monolithic integrated circuit voltage regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with this regulator. This feature greatly simplifies the design of switch-mode power supplies.
  • Requires only 4 external components
  • Excellent line and load regulation specifications
  • TTL shutdown capability
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
4.5V
:
40V
:
1Outputs
:
TO-220
:
5Pins
:
3A
:
1.2V
:
37V
:
150kHz
:
125°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£3.09 ( £3.71  Inc. VAT) £ 3.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.09 (£3.71)
10 + £3.06 (£3.67)
100 + £3.03 (£3.64)
250 + £2.83 (£3.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews