Low

Switching Regulator 0.5A 5.0V, SMD, 2674 - 

LM2674M-5.0

LM2674M-5.0 - Switching Regulator 0.5A 5.0V, SMD, 2674

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2674M-5.0
Order Code:
SC08555
Catalogue page:
  CPCC/3320

Product Overview

The LM2674M-5.0 is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500mA load current with excellent line and load regulation. This regulator is available in fixed output voltage of 5V version and requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation and a fixed frequency oscillator. This LM2674 regulator operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include an ensured ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions.
  • 6.0 Version computer design software
  • Requires only 5 external components
  • Uses readily available standard inductors
  • 0.25R DMOS Output switch
  • TTL shutdown capability
  • Low power standby mode
  • Thermal shutdown and current limit protection

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
6.5V
:
40V
:
SOIC
:
8Pins
:
500mA
:
5V
:
260kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£2.06 ( £2.47  Inc. VAT) £ 2.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.06 (£2.47)
10 + £1.53 (£1.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews