Low

Switching Regulator 0.1A 5.0V, SMD, 2675 - 

LM2675M-5.0

LM2675M-5.0 - Switching Regulator 0.1A 5.0V, SMD, 2675

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2675M-5.0
Order Code:
SC08556
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3320
See all Technical Docs

Product Overview

The LM2675M-5.0 is a fixed output SIMPLE SWITCHER step down regulator in 8 pin SOIC package. This regulator is a monolithic integrated circuit is built with LMDMOS process that provides all active functions for step down (buck) switching regulator. Requiring minimum number of external components, this regulator is simple to use and features patented internal frequency compensation and fixed frequency oscillator. A standard series of inductors are optimized for use with LM2675 regulator. This feature greatly simplifies to design switch mode power supplies using this IC. It features stand by current of 50µA and external shut down. Output switch includes current limiting and thermal shut down for full protection under fault conditions.
  • Fixed output voltage is 5V
  • Efficiency up to 90%
  • Ensured 1A output load current
  • ±1.5% maximum output voltage tolerance over line and load conditions
  • Excellent line and load regulation
  • Requires only 5 external components
  • Wide input voltage range from 6.5V to 40V
  • 260KHz fixed frequency internal oscillator
  • TTL shutdown capability and low power standby mode
  • Operating temperature range -40°C to 125°C

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Buck (Step Down)
:
6.5V
:
40V
:
SOIC
:
8Pins
:
1A
:
5V
:
260kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/06/18
£3.11 ( £3.73  Inc. VAT) £ 3.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.11 (£3.73)
10 + £2.32 (£2.78)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews