Low

Switching Regulator 5A Adjustable, 2678, TO220-7 - 

LM2678T-ADJ

LM2678T-ADJ - Switching Regulator 5A Adjustable, 2678, TO220-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2678T-ADJ
Order Code:
SC08557
Catalogue page:
  CPCC/3320

Product Overview

The LM2678T-ADJ is a SIMPLE SWITCHER® high efficiency Step-down Voltage Regulator provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low ON-resistance DMOS power switch. This regulator is available in an adjustable output version. The SIMPLE SWITCHER® concept provides for a complete design using a minimum number of external components. A 260KHz high fixed frequency oscillator allows the use of physically smaller sized components. A family of standard inductors for use with this regulator is available from several manufacturers to greatly simplify the design process. The LM2678 series also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50µA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance.
  • 120mR DMOS output switch
  • Simple and easy to design with external components
  • 50µA Standby current when switched off
  • ±2% Maximum output tolerance over full line and load conditions
  • -40 to 125°C Operating temperature range

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
8V
:
40V
:
1Outputs
:
TO-220
:
7Pins
:
5A
:
1.2V
:
37V
:
260kHz
:
125°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£4.21 ( £5.05  Inc. VAT) £ 5.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.21 (£5.05)
10 + £3.51 (£4.21)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews