Low

Voltage Regulator, LDO +9.0V, 2940, TO220-3 - 

LM2940T-9.0

LM2940T-9.0 - Voltage Regulator, LDO +9.0V, 2940, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2940T-9.0
Order Code:
SC08352
Product Range
9V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3322
See all Technical Docs

Product Overview

The LM2940T-9.0 is a low dropout Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 9V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN-VOUT<= 3V). This voltage regulator is designed also for vehicular applications, with the regulated circuitry this regulator protects from reverse battery installations or 2-battery jumps.
  • Output voltage trimmed before assembly
  • Reverse battery protection
  • Internal short-circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested

Applications

Industrial, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
26V
:
9V
:
-
:
-
:
1A
:
500mV
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
9V 1A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

36 In stock

36 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.75 ( £0.90  Inc. VAT) £ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.75 (£0.90)
10 + £0.73 (£0.88)
100 + £0.70 (£0.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews