Low

Voltage Regulator, Adjustable +5/20V, 2941, TO220-5 - 

LM2941CT

LM2941CT - Voltage Regulator, Adjustable +5/20V, 2941, TO220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2941CT
Order Code:
SC08268
Catalogue page:
  CPCC/3320

Product Overview

The LM2941CT is a Positive Voltage Regulator features the ability to source 1A of output current with a typical dropout voltage of 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN -VOUT <=3V). The LM2941CT and all regulated circuitry are protected from reverse battery installations or two-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load.
  • 6 to 26V Operating VIN range
  • 0.5V at IOUT = 1A Dropout voltage typically
  • Trimmed reference voltage
  • Reverse battery protection
  • Internal short-circuit current limit
  • Mirror image insertion protection
  • P+ Product enhancement tested
  • TTL, CMOS compatible ON/OFF switch

Applications

Industrial, Automotive

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
-15V
:
26V
:
-
:
5V
:
20V
:
1A
:
500mV
:
TO-220
:
5Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£1.03 ( £1.24  Inc. VAT) £ 1.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.03 (£1.236)
10 + £0.98 (£1.176)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews