Low
0.5V/µs Slew Rate, 1.2MHz Bandwidth Quadruple Operational Amplifier in SOIC-14 Package -
LM324AD
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM324AD
- Order Code:
- SC07990
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3315
Product Overview
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
- Wide supply voltage ranges
- Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Low input bias and offset parameters
- Internal frequency compensation
Applications
Audio, Signal Processing, Sensing & Instrumentation
Product Information
- :
- 4 Amplifier
- :
- 1.2MHz
- :
- 0.5V/µs
- :
- ± 1.5V to ± 16V
- :
- SOIC
- :
- 14Pins
- :
- 0°C
- :
- 70°C
- :
- Each
- :
- Yes
- :
- MSL 1 - Unlimited
25 In stock
25 in stock ready for despatch (UK stock)
£0.15
(
£0.18
Inc. VAT)
£
0.18
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £0.15 (£0.18) |
5 + | £0.11 (£0.13) |
100 + | £0.09 (£0.11) |
Filter Tool