Low

Voltage Regulator, Adjustable -1.2/37V, SOT223-3, 337 - 

LM337IMP

LM337IMP - Voltage Regulator, Adjustable -1.2/37V, SOT223-3, 337

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM337IMP
Order Code:
SC08261
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3320
See all Technical Docs

Product Overview

The LM337IMP is a three terminal adjustable negative voltage regulator in 4 pin SOT-223 package. This regulator is exceptionally easy to apply and requires only two external resistors to set output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. The LM137 features internal current limiting, thermal shut down and safe area compensation by making them virtually blowout proof against overloads. This positive voltage regulator is used in wide variety of applications including local on-card regulation, programmable output voltage regulation or precision current regulation.
  • Adjustable output voltage from -1.2V to -37V
  • 1.5A output current
  • Input voltage range from -4.2V to -50V
  • Line regulation is typically 0.01%/V
  • Load regulation is typically 0.3%
  • Excellent thermal regulation of 0.002%/W
  • Ripple rejection ratio of 77dB
  • Output is short circuit protected
  • Operating temperature range -40°C to 125°C
  • 50ppm/°C temperature coefficient

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Adjustable
:
-50V
:
-4.2V
:
-
:
-37V
:
-1.2V
:
1A
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.67 ( £0.80  Inc. VAT) £ 0.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.67 (£0.80)
10 + £0.56 (£0.67)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews