Low

5A Adjustable Regulator in a 3 Pin TO-220 Package - 

LM338T

LM338T - 5A Adjustable Regulator in a 3 Pin TO-220 Package
LM338T - 5A Adjustable Regulator in a 3 Pin TO-220 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM338T
Order Code:
SC08264
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3321
See all Technical Docs

Product Overview

The LM338T adjustable 3 terminal positive voltage regulator is capable of supplying in excess of 5A over a 1.2V to 32V output range. this device is exceptionally easy to use and requires only 2 resistors to set the output voltage. Careful circuit design has resulted in outstanding load and line regulation comparable to many commercial power supplies. A unique feature of the LM338T is time dependent current limiting. The current limit circuitry allows peak currents of up to 12A to be drawn from the regulator for short periods of time. This allows the LM338T to be used with heavy transient loads and speeds start up under full load conditions. Under sustained loading conditions, the current limit decreases to a safe value protecting the regulator. Also included on the chip are thermal overload protection and safe area protection for the power transistor. Overload protection remains functional even if the adjustment pin is accidentally disconnected.
  • Guaranteed 7A peak output current
  • Guaranteed 5A output current
  • Adjustable output down to 1.2V
  • Guaranteed thermal regulation
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • Output is short circuit protected

Applications

Consumer Electronics, Aerospace, Defence, Military, Industrial, Power Management

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

20 will be available for delivery on Jul 5, 2018

£1.87 ( £2.24  Inc. VAT) £ 2.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.87 (£2.24)
10 + £1.78 (£2.14)
100 + £1.64 (£1.97)
250 + £1.52 (£1.82)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews