Low

Op Amp, Quad Gen Purpose, DIP, 348 - 

LM348N

LM348N - Op Amp, Quad Gen Purpose, DIP, 348

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM348N
Order Code:
SC07992
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The LM348N is a quadruple, independent, high-gain, Internally Compensated Operational Amplifier, designed to have operating characteristics similar to the µA741. These amplifiers exhibit low supply-current drain and input bias and offset currents that are much less than those of the µA741.
  • µA741 Operating characteristics
  • Low supply current drain 0.6mA typical (per amplifier)
  • Low input offset voltage
  • Low input offset current
  • Class AB output stage
  • Input/output overload protection
  • Designed to be interchangeable with industry standard LM148, LM248 and LM348

Applications

Signal Processing

Product Information

:
4 Amplifier
:
1MHz
:
0.5V/µs
:
± 4V to ± 18V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

50 In stock

50 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.28 (£0.34)
5 + £0.27 (£0.32)
100 + £0.26 (£0.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews