Low

0.3V/µs Slew Rate, 0.7MHz Bandwidth Dual Operational Amplifier in SOIC-8 Package - 

LM358AD

LM358AD - 0.3V/µs Slew Rate, 0.7MHz Bandwidth Dual Operational Amplifier in SOIC-8 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358AD
Order Code:
SC07972
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

These devices consist of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
  • Wide supply voltage ranges
  • Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • Internal frequency compensation

Applications

Sensing & Instrumentation, Communications & Networking, Audio

Product Information

:
2 Amplifier
:
700kHz
:
0.3V/µs
:
± 1.5V to ± 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.22 ( £0.26  Inc. VAT) £ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.22 (£0.26)
5 + £0.15 (£0.18)
100 + £0.08 (£0.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews