Low

Audio Amp 2W, DIP14 - 

LM380N.

LM380N. - Audio Amp 2W, DIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM380N.
Order Code:
SC04708
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
2W
:
-
:
-
:
14Pins
:
-
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TEXAS INSTRUMENTS

Amp, Audio 2.0W, DIP14, 380

Amplifier Case Style:DIP; Amplifier Class:AB; Automotive Qualification Standard:-; Load Impedance:8ohm; MSL:MSL 1 - Unlimited; No. of Channels:1 Channel; No. of Pins:14Pins; Operating Tempera

10 in stock

Each

1+ £0.68 (£0.82) 10+ £0.58 (£0.70)

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£0.55 ( £0.66  Inc. VAT) £ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.55 (£0.66)
5 + £0.48 (£0.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews