Low

AMP, AUDIO 0.25W, SMD, SOIC8, 386 - 

LM386M-1

TEXAS INSTRUMENTS LM386M-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM386M-1
Order Code:
SC08427
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3324
See all Technical Docs

Product Overview

The LM386M-1 is a low voltage class AB audio power amplifier in 8 pin SOIC package. This power amplifier is designed for use in low voltage applications. The gain is internally set to 20 to keep external part count low. The addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while the output automatically biases to one half cycle of supply voltage. The quiescent power drain is only 24mW when operating from 6V supply making LM386 ideal for battery operation.
  • Minimum external parts
  • Wide supply voltage range from 4V to 12V
  • Low quiescent current drain of 4mA
  • Self centring output quiescent voltage
  • Low distortion of 0.2%
  • Operating temperature range 0°C to 70°C
  • Output power is 325mW at VS=6V and RL=8W
  • Voltage gain is 26db at VS=6V and f=1KHz
  • Bandwidth (BW) of 300KHz
  • Power supply rejection ratio (PSRR) is 50dB

Applications

Audio, Portable Devices, Consumer Electronics, Power Management, Signal Processing

Product Information

:
AB
:
1 Channel
:
4V to 12V
:
SOIC
:
8Pins
:
8ohm
:
0°C
:
70°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6 will be available for delivery on Oct 11, 2017

Contact me when back in stock

£0.62 ( £0.74  Inc. VAT) £ 0.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.62 (£0.744)
10 + £0.57 (£0.684)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews