Low

SMD Op Amp / Comparator - 

LM392M

LM392M - SMD Op Amp / Comparator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM392M
Order Code:
SC04084
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3320
See all Technical Docs

Product Overview

The LM392M is a dual low power high gain internally frequency compensated Operational Amplifier and Voltage Comparator specifically designed to operate from a single power supply over a wide range of voltages. Both circuits have input stages which will common-mode input down to ground when operating from a single power supply. Operation from split power supplies is also possible and the low power supply current is independent of the magnitude of the supply voltage. Application areas include transducer amplifier with pulse shaper, DC gain block with level detector, VCO, as well as all conventional operational amplifier or voltage comparator circuits. Both circuits can be operated directly from the standard 5VDC power supply voltage used in digital systems and the output of the comparator will interface directly with either TTL or CMOS logic.
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Internally frequency compensated for unity gain
  • Output voltage compatible with all types of logic systems
  • Allows sensing at or near ground
  • Power drain suitable for battery operation
  • Low supply current drain - Essentially independent of supply voltage of 600µA
  • 50nA Low input biasing current
  • 2mV Low input offset voltage
  • 5nA Low input offset current
  • 100dB Large DC voltage gain
  • 0 to V+ -1.5V Large output voltage swing
  • 250mV at 4mA Low output saturation voltage

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
1MHz
:
0.1V/µs
:
± 1.5V to ± 16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/03/18

Contact me when back in stock

£1.07 ( £1.28  Inc. VAT) £ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.07 (£1.28)
10 + £0.80 (£0.96)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews