Low

Voltage Regulator, +12V, SMD, 78L12, SOIC8 - 

LM78L12ACM

LM78L12ACM - Voltage Regulator, +12V, SMD, 78L12, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78L12ACM
Order Code:
SC08370
Product Range
7812 Voltage Regulators
Catalogue page:
  CPCC/3322

Product Overview

The LM78L12ACM is a 3-terminal Positive Regulator, available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78L12ACM usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating distribution problems associated with single point regulation. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
  • Output voltage tolerance of ±5% over-temperature range
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • No external components required

Applications

Power Management, Sensing & Instrumentation, Consumer Electronics

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
13.7V
:
35V
:
12V
:
-
:
-
:
100mA
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
7812 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.45 ( £0.54  Inc. VAT) £ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.45 (£0.54)
10 + £0.42 (£0.50)
100 + £0.37 (£0.44)
250 + £0.35 (£0.42)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews